
RG142-NF-SF (QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-SF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-SF (QTY:70m) |
Description | RG142 Assy N FEMALE-SMA MALE FEM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-142 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,12000 € | 629,12 € |
| 10 | 577,42000 € | 5.774,20 € |
| 25 | 527,92640 € | 13.198,16 € |
| Unit Price without VAT: | 629,12000 € |
|---|---|
| Unit Price with VAT: | 748,65280 € |

