
RG142-NF-NF(QTY:65ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NF(QTY:65ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NF(QTY:65ft) |
Description | COAX CBL N-TYPE TO N-TYPE 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 780.0" (19.8m) 65.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,06000 € | 206,06 € |
| 10 | 189,13000 € | 1.891,30 € |
| 25 | 172,91880 € | 4.322,97 € |
| Unit Price without VAT: | 206,06000 € |
|---|---|
| Unit Price with VAT: | 245,21140 € |






