
RG142-NF-NF(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NF(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NF(QTY:20M) |
Description | COAX CBL N-TYPE TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 787.4" (20.0m) 65.6' |
Style N-Type to N-Type | Cable Type RG-142 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,43000 € | 204,43 € |
| 10 | 187,62600 € | 1.876,26 € |
| 25 | 171,54400 € | 4.288,60 € |
| Unit Price without VAT: | 204,43000 € |
|---|---|
| Unit Price with VAT: | 243,27170 € |






