
RG142-NF-NF(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NF(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NF(QTY:200ft) |
Description | COAX CBL N-TYPE TO N-TYPE 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,29000 € | 553,29 € |
| 10 | 507,82900 € | 5.078,29 € |
| 25 | 464,30040 € | 11.607,51 € |
| Unit Price without VAT: | 553,29000 € |
|---|---|
| Unit Price with VAT: | 658,41510 € |






