
RG142-NF-NF(QTY:19M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NF(QTY:19M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NF(QTY:19M) |
Description | COAX CBL N-TYPE TO N-TYPE 62.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 748.0" (19.0m) 62.3' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 748.0" (19.0m) 62.3' |
Style N-Type to N-Type | Cable Type RG-142 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,09000 € | 196,09 € |
| 10 | 179,97400 € | 1.799,74 € |
| 25 | 164,54760 € | 4.113,69 € |
| Unit Price without VAT: | 196,09000 € |
|---|---|
| Unit Price with VAT: | 233,34710 € |






