Cable Assembly Coaxial N-Type to N-Type RG-142 216.5" (5.5m) 18.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NF-NF(QTY:18ft)

DigiKey Part Number
4613-RG142-NF-NF(QTY:18ft)-ND
Manufacturer
Manufacturer Product Number
RG142-NF-NF(QTY:18ft)
Description
COAX CBL N-TYPE TO N-TYPE 18'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 216.5" (5.5m) 18.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
216.5" (5.5m) 18.0'
Style
N-Type to N-Type
Cable Type
RG-142
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,11000 €84,11 €
1077,20300 €772,03 €
2570,58600 €1.764,65 €
Unit Price without VAT:84,11000 €
Unit Price with VAT:100,09090 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 196.9'
In-Stock: 10000
Unit Price: 537,92000 €
COAX CBL N-TYPE TO N-TYPE 13'
In-Stock: 10000
Unit Price: 71,42000 €
COAX CBL N-TYPE TO N-TYPE 6"
In-Stock: 10000
Unit Price: 38,50000 €
COAX CBL N-TYPE TO N-TYPE 14'
In-Stock: 10000
Unit Price: 73,96000 €
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 10000
Unit Price: 46,01000 €