Cable Assembly Coaxial FME to UHF RG-142 1574.8" (40.0m) 131.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-FMEF-UM(QTY:40m)

DigiKey Part Number
4613-RG142-FMEF-UM(QTY:40m)-ND
Manufacturer
Manufacturer Product Number
RG142-FMEF-UM(QTY:40m)
Description
RG142 Assy FME JACK-UHF MALE 40m
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to UHF RG-142 1574.8" (40.0m) 131.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1574.8" (40.0m) 131.2'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to UHF
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
UHF Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1371,17000 €371,17 €
10340,67200 €3.406,72 €
25311,47120 €7.786,78 €
Unit Price without VAT:371,17000 €
Unit Price with VAT:441,69230 €