
RG142-FMEF-TM(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG142-FMEF-TM(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-FMEF-TM(QTY:200m) |
Description | COAX CBL FME TO TNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-142 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to TNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,15000 € | 1.705,15 € |
| 10 | 1.565,03800 € | 15.650,38 € |
| 25 | 1.430,89160 € | 35.772,29 € |
| Unit Price without VAT: | 1.705,15000 € |
|---|---|
| Unit Price with VAT: | 2.029,12850 € |

