
RG142-FMEF-TM(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG142-FMEF-TM(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-FMEF-TM(QTY:100m) |
Description | RG142 Assy FME JACK-TNC MALE 100 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-142 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to TNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,38000 € | 882,38 € |
| 10 | 809,87900 € | 8.098,79 € |
| 25 | 740,46040 € | 18.511,51 € |
| Unit Price without VAT: | 882,38000 € |
|---|---|
| Unit Price with VAT: | 1.050,03220 € |

