Cable Assembly Coaxial FME to TNC RG-142 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-FMEF-TF(QTY:7m)

DigiKey Part Number
4613-RG142-FMEF-TF(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG142-FMEF-TF(QTY:7m)
Description
RG142 Assy FME JACK-TNC FEMALE 7
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to TNC RG-142 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
275.6" (7.0m) 23.0'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to TNC
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
196,04000 €96,04 €
1088,14700 €881,47 €
2580,59080 €2.014,77 €
Unit Price without VAT:96,04000 €
Unit Price with VAT:114,28760 €