
RG142-FMEF-BF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG142-FMEF-BF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-FMEF-BF(QTY:2m) |
Description | COAX CBL FME TO BNC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to BNC RG-142 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to BNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,04000 € | 55,04 € |
| 10 | 50,51300 € | 505,13 € |
| 25 | 46,18320 € | 1.154,58 € |
| Unit Price without VAT: | 55,04000 € |
|---|---|
| Unit Price with VAT: | 65,49760 € |

