RG142-BM-SM(QTY:100ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-BM-SM(QTY:2ft)

DigiKey Part Number
4613-RG142-BM-SM(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
RG142-BM-SM(QTY:2ft)
Description
COAX CBL BNC TO SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,18000 €44,18 €
1040,54900 €405,49 €
2537,07360 €926,84 €
Unit Price without VAT:44,18000 €
Unit Price with VAT:52,57420 €
Alternate Length
COAX CBL BNC TO SMA 295.3'
In-Stock: 10000
Unit Price: 800,83000 €
COAX CBL BNC TO SMA 45.9'
In-Stock: 10000
Unit Price: 156,91000 €
COAX CBL BNC TO SMA 49.2'
In-Stock: 10000
Unit Price: 165,38000 €
COAX CABLE BNC TO SMA 9'
In-Stock: 10000
Unit Price: 62,25000 €
COAX CBL BNC TO SMA 80'
In-Stock: 10000
Unit Price: 245,52000 €