Cable Assembly Coaxial BNC to N-Type RG-142 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-BM-NFBH(QTY:4m)

DigiKey Part Number
4613-RG142-BM-NFBH(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG142-BM-NFBH(QTY:4m)
Description
RG142 Assy BNC MALE-N FEMALE BH
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-142 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
157.5" (4.0m) 13.1'
Part Status
Active
Cable Type
RG-142
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Brown
2nd Contact Gender
Female
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,03000 €71,03 €
1065,19000 €651,90 €
2559,60160 €1.490,04 €
Unit Price without VAT:71,03000 €
Unit Price with VAT:84,52570 €