Cable Assembly Coaxial BNC to N-Type RG-142 3149.6" (80.0m) 262.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-BF-NFBH(QTY:80m)

DigiKey Part Number
4613-RG142-BF-NFBH(QTY:80m)-ND
Manufacturer
Manufacturer Product Number
RG142-BF-NFBH(QTY:80m)
Description
RG142 Assy BNC FEMALE-N FEMALE B
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-142 3149.6" (80.0m) 262.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
3149.6" (80.0m) 262.5'
Part Status
Active
Cable Type
RG-142
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Brown
2nd Contact Gender
Female
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1704,66000 €704,66 €
10646,76400 €6.467,64 €
25591,32640 €14.783,16 €
Unit Price without VAT:704,66000 €
Unit Price with VAT:838,54540 €