Cable Assembly Coaxial BNC to BNC RG-142 2362.8" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-BF-BM(QTY:60m)

DigiKey Part Number
4613-RG142-BF-BM(QTY:60m)-ND
Manufacturer
Manufacturer Product Number
RG142-BF-BM(QTY:60m)
Description
RG142 Assy BNC FEMALE-BNC 60m
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142 2362.8" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2362.8" (60.0m) 196.9'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
BNC Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1537,92000 €537,92 €
10493,71800 €4.937,18 €
25451,39880 €11.284,97 €
Unit Price without VAT:537,92000 €
Unit Price with VAT:640,12480 €