
RG141-UM-SF (QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG141-UM-SF(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-UM-SF (QTY:10m) |
Description | COAX CBL UHF TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-141 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to SMA | Length 393.7" (10.0m) 32.8' |
1st Connector UHF Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,05000 € | 121,05 € |
| 10 | 111,10300 € | 1.111,03 € |
| 25 | 101,58000 € | 2.539,50 € |
| Unit Price without VAT: | 121,05000 € |
|---|---|
| Unit Price with VAT: | 144,04950 € |

