
RG141-TM-TM(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-TM(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-TM(QTY:500m) |
Description | COAX CBL TNC TO TNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-141 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to TNC | Length 19685.0" (500.0m) 1640.4' |
1st Connector TNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.206,35000 € | 4.206,35 € |
| 10 | 3.860,72400 € | 38.607,24 € |
| 25 | 3.529,80480 € | 88.245,12 € |
| Unit Price without VAT: | 4.206,35000 € |
|---|---|
| Unit Price with VAT: | 5.005,55650 € |

