
RG141-TM-TF(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-TF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-TF(QTY:4m) |
Description | COAX CBL TNC TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-141 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to TNC | Length 157.5" (4.0m) 13.1' |
1st Connector TNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,03000 € | 71,03 € |
| 10 | 65,19000 € | 651,90 € |
| 25 | 59,60160 € | 1.490,04 € |
| Unit Price without VAT: | 71,03000 € |
|---|---|
| Unit Price with VAT: | 84,52570 € |

