
RG141-TM-SM(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-SM(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-SM(QTY:7m) |
Description | COAX CBL TNC TO SMA 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-141 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to SMA | Length 275.6" (7.0m) 23.0' |
1st Connector TNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,04000 € | 96,04 € |
| 10 | 88,14700 € | 881,47 € |
| 25 | 80,59080 € | 2.014,77 € |
| Unit Price without VAT: | 96,04000 € |
|---|---|
| Unit Price with VAT: | 114,28760 € |

