
RG141-TM-SF (QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-SF(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-SF (QTY:5m) |
Description | COAX CBL TNC TO SMA 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-141 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,36000 € | 80,36 € |
| 10 | 73,75900 € | 737,59 € |
| 25 | 67,43680 € | 1.685,92 € |
| Unit Price without VAT: | 80,36000 € |
|---|---|
| Unit Price with VAT: | 95,62840 € |

