
RG141-TM-SF (QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-SF(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-SF (QTY:10m) |
Description | COAX CBL TNC TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-141 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,58000 € | 122,58 € |
| 10 | 112,50200 € | 1.125,02 € |
| 25 | 102,85880 € | 2.571,47 € |
| Unit Price without VAT: | 122,58000 € |
|---|---|
| Unit Price with VAT: | 145,87020 € |

