
RG141-TM-NFBH(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-NFBH(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-NFBH(QTY:4m) |
Description | COAX CBL TNC TO N-TYPE 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-141 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,92000 € | 71,92 € |
| 10 | 66,01100 € | 660,11 € |
| 25 | 60,35200 € | 1.508,80 € |
| Unit Price without VAT: | 71,92000 € |
|---|---|
| Unit Price with VAT: | 85,58480 € |

