
RG141-TM-FMEF(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG141-TM-FMEF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TM-FMEF(QTY:15m) |
Description | COAX CBL TNC TO FME 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to FME RG-141 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to FME | Length 590.6" (15.0m) 49.2' |
1st Connector TNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,74000 € | 162,74 € |
| 10 | 149,36500 € | 1.493,65 € |
| 25 | 136,56200 € | 3.414,05 € |
| Unit Price without VAT: | 162,74000 € |
|---|---|
| Unit Price with VAT: | 193,66060 € |

