
RG141-SF -TM(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG141-SF-TM(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-SF -TM(QTY:200m) |
Description | COAX CBL SMA TO TNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-141 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to TNC | Length 7874.0" (200.0m) 656.2' |
1st Connector SMA Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,15000 € | 1.705,15 € |
| 10 | 1.565,03800 € | 15.650,38 € |
| 25 | 1.430,89160 € | 35.772,29 € |
| Unit Price without VAT: | 1.705,15000 € |
|---|---|
| Unit Price with VAT: | 2.029,12850 € |

