
RG141-SF -SFRP(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG141-SF-SFRP(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-SF -SFRP(QTY:70m) |
Description | COAX CBL RP-SMA TO SMA 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-141 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to SMA | Length 2755.9" (70.0m) 229.7' |
1st Connector SMA Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,29000 € | 621,29 € |
| 10 | 570,24000 € | 5.702,40 € |
| 25 | 521,36280 € | 13.034,07 € |
| Unit Price without VAT: | 621,29000 € |
|---|---|
| Unit Price with VAT: | 739,33510 € |

