
RG141-SF -NFBH(QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG141-SF-NFBH(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-SF -NFBH(QTY:50m) |
Description | COAX CBL SMA TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-141 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style SMA to N-Type | Length 1968.5" (50.0m) 164.0' |
1st Connector SMA Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,54000 € | 454,54 € |
| 10 | 417,19500 € | 4.171,95 € |
| 25 | 381,43520 € | 9.535,88 € |
| Unit Price without VAT: | 454,54000 € |
|---|---|
| Unit Price with VAT: | 540,90260 € |

