
RG141-SF -FMEF(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG141-SF-FMEF(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-SF -FMEF(QTY:60m) |
Description | COAX CBL SMA TO FME 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-141 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,69000 € | 544,69 € |
| 10 | 499,93400 € | 4.999,34 € |
| 25 | 457,08200 € | 11.427,05 € |
| Unit Price without VAT: | 544,69000 € |
|---|---|
| Unit Price with VAT: | 648,18110 € |

