
RG141-QM-TM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG141-QM-TM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-QM-TM(QTY:80m) |
Description | COAX CBL QMA TO TNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to TNC RG-141 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to TNC | Length 3149.6" (80.0m) 262.5' |
1st Connector QMA Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,66000 € | 704,66 € |
| 10 | 646,76400 € | 6.467,64 € |
| 25 | 591,32640 € | 14.783,16 € |
| Unit Price without VAT: | 704,66000 € |
|---|---|
| Unit Price with VAT: | 838,54540 € |

