
RG141-QM-SF (QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG141-QM-SF(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-QM-SF (QTY:20m) |
Description | COAX CBL QMA TO SMA 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-141 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to SMA | Length 787.4" (20.0m) 65.6' |
1st Connector QMA Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,43000 € | 204,43 € |
| 10 | 187,62600 € | 1.876,26 € |
| 25 | 171,54400 € | 4.288,60 € |
| Unit Price without VAT: | 204,43000 € |
|---|---|
| Unit Price with VAT: | 243,27170 € |

