
RG141-QM-FMEF(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG141-QM-FMEF(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-QM-FMEF(QTY:8m) |
Description | COAX CBL QMA TO FME 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to FME RG-141 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to FME | Length 315.0" (8.0m) 26.2' |
1st Connector QMA Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,38000 € | 104,38 € |
| 10 | 95,79900 € | 957,99 € |
| 25 | 87,58720 € | 2.189,68 € |
| Unit Price without VAT: | 104,38000 € |
|---|---|
| Unit Price with VAT: | 124,21220 € |

