
RG141-QM-FMEF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG141-QM-FMEF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-QM-FMEF(QTY:1m) |
Description | COAX CBL QMA TO FME 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to FME RG-141 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to FME | Length 39.4" (1.0m) 3.3' |
1st Connector QMA Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,01000 € | 46,01 € |
| 10 | 42,23200 € | 422,32 € |
| 25 | 38,61280 € | 965,32 € |
| Unit Price without VAT: | 46,01000 € |
|---|---|
| Unit Price with VAT: | 54,75190 € |

