
RG141-NFBH-UM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG141-NFBH-UM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-NFBH-UM(QTY:80m) |
Description | COAX CBL N-TYPE TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-141 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to UHF | Length 3149.6" (80.0m) 262.5' |
1st Connector N-Type Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,66000 € | 704,66 € |
| 10 | 646,76400 € | 6.467,64 € |
| 25 | 591,32640 € | 14.783,16 € |
| Unit Price without VAT: | 704,66000 € |
|---|---|
| Unit Price with VAT: | 838,54540 € |

