
RG141-NFBH-BF(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG141-NFBH-BF(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-NFBH-BF(QTY:60m) |
Description | COAX CBL N-TYPE TO BNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-141 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to BNC | Length 2362.8" (60.0m) 196.9' |
1st Connector N-Type Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,92000 € | 537,92 € |
| 10 | 493,71800 € | 4.937,18 € |
| 25 | 451,39880 € | 11.284,97 € |
| Unit Price without VAT: | 537,92000 € |
|---|---|
| Unit Price with VAT: | 640,12480 € |

