
RG141-NF-FMEF(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG141-NF-FMEF(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-NF-FMEF(QTY:80m) |
Description | COAX CBL N-TYPE TO FME 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-141 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to FME | Length 3149.6" (80.0m) 262.5' |
1st Connector N-Type Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,29000 € | 621,29 € |
| 10 | 570,24000 € | 5.702,40 € |
| 25 | 521,36280 € | 13.034,07 € |
| Unit Price without VAT: | 621,29000 € |
|---|---|
| Unit Price with VAT: | 739,33510 € |

