
RG141-FMEF-UM(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG141-FMEF-UM(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-FMEF-UM(QTY:6m) |
Description | COAX CBL FME TO UHF 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to UHF RG-141 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to UHF | Length 236.2" (6.0m) 19.7' |
1st Connector FME Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,70000 € | 87,70 € |
| 10 | 80,49400 € | 804,94 € |
| 25 | 73,59440 € | 1.839,86 € |
| Unit Price without VAT: | 87,70000 € |
|---|---|
| Unit Price with VAT: | 104,36300 € |

