
RG141-FMEF-FMEF(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG141-FMEF-FMEF(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-FMEF-FMEF(QTY:6m) |
Description | COAX CBL FME TO FME 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-141 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to FME | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,81000 € | 88,81 € |
| 10 | 81,50700 € | 815,07 € |
| 25 | 74,52120 € | 1.863,03 € |
| Unit Price without VAT: | 88,81000 € |
|---|---|
| Unit Price with VAT: | 105,68390 € |

