
RG141-BM-TM(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG141-BM-TM(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-BM-TM(QTY:90m) |
Description | COAX CBL BNC TO TNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-141 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to TNC | Length 3543.3" (90.0m) 295.3' |
1st Connector BNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,04000 € | 788,04 € |
| 10 | 723,28600 € | 7.232,86 € |
| 25 | 661,29000 € | 16.532,25 € |
| Unit Price without VAT: | 788,04000 € |
|---|---|
| Unit Price with VAT: | 937,76760 € |

