
RG141-BM-FMEF(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG141-BM-FMEF(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-BM-FMEF(QTY:3m) |
Description | COAX CBL BNC TO FME 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to FME RG-141 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to FME | Length 119.0" (3.0m) 9.9' |
1st Connector BNC Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,69000 € | 62,69 € |
| 10 | 57,53700 € | 575,37 € |
| 25 | 52,60560 € | 1.315,14 € |
| Unit Price without VAT: | 62,69000 € |
|---|---|
| Unit Price with VAT: | 74,60110 € |

