
RG141-BF-UM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG141-BF-UM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-BF-UM(QTY:5m) |
Description | COAX CBL BNC TO UHF 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF RG-141 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to UHF | Length 196.9" (5.0m) 16.4' |
1st Connector BNC Jack | Cable Type RG-141 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 10 | 72,84200 € | 728,42 € |
| 25 | 66,59800 € | 1.664,95 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 94,43840 € |

