
RG11-200ft | |
|---|---|
DigiKey Part Number | 4613-RG11-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG11-200ft |
Description | CABLE COAXIAL RG-11 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-11 200.0' (60.96m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,63000 € | 219,63 € |
| 3 | 209,64333 € | 628,93 € |
| 5 | 199,66000 € | 998,30 € |
| Unit Price without VAT: | 219,63000 € |
|---|---|
| Unit Price with VAT: | 261,35970 € |

