Coaxial Cable LMR-900 3.3' (1.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-900-DB-1meter

DigiKey Part Number
4613-LMR-900-DB-1meter-ND
Manufacturer
Manufacturer Product Number
LMR-900-DB-1meter
Description
CABLE COAXIAL LMR-900 3.3'
Customer Reference
Detailed Description
Coaxial Cable LMR-900 3.3' (1.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
LMR-900
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.870" (22.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
3.3' (1.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.680" (17.27mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
87.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
129,75000 €29,75 €
10028,39600 €2.839,60 €
25027,04380 €6.760,95 €
Unit Price without VAT:29,75000 €
Unit Price with VAT:35,40250 €