
LMR-600-DB-100M | |
|---|---|
DigiKey Part Number | 4613-LMR-600-DB-100M-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-DB-100M |
Description | CABLE COAXIAL LMR-600 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-600 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-600 | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.160,11000 € | 1.160,11 € |
| Unit Price without VAT: | 1.160,11000 € |
|---|---|
| Unit Price with VAT: | 1.380,53090 € |

