
LMR-600-250M | |
|---|---|
DigiKey Part Number | 4613-LMR-600-250M-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-250M |
Description | CABLE COAXIAL 820.2' |
Customer Reference | |
Detailed Description | Coaxial Cable 820.2' (250.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Length 820.2' (250.00m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.320,23000 € | 2.320,23 € |
| 5 | 2.065,00200 € | 10.325,01 € |
| Unit Price without VAT: | 2.320,23000 € |
|---|---|
| Unit Price with VAT: | 2.761,07370 € |

