
LMR-400-UM-NF(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UM-NF(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UM-NF(QTY:2M) |
Description | COAX CBL UHF TO N-TYPE 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,43000 € | 70,43 € |
| 10 | 64,64300 € | 646,43 € |
| 25 | 59,10240 € | 1.477,56 € |
| Unit Price without VAT: | 70,43000 € |
|---|---|
| Unit Price with VAT: | 83,81170 € |

