
LMR-400-UF-UMRA-UMRA(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UMRA-UMRA(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UMRA-UMRA(QTY:9ft) |
Description | COAX CABLE UHF TO TNC 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,41000 € | 86,41 € |
| 10 | 79,31200 € | 793,12 € |
| 25 | 72,51360 € | 1.812,84 € |
| Unit Price without VAT: | 86,41000 € |
|---|---|
| Unit Price with VAT: | 102,82790 € |

