
LMR-400-UF-UM-SFRP(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UM-SFRP(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UM-SFRP(QTY:8ft) |
Description | COAX CABLE UHF TO SMA 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,14000 € | 84,14 € |
| 10 | 77,22700 € | 772,27 € |
| 25 | 70,60720 € | 1.765,18 € |
| Unit Price without VAT: | 84,14000 € |
|---|---|
| Unit Price with VAT: | 100,12660 € |

