
LMR-400-TMRA-TM(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TMRA-TM(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TMRA-TM(QTY:100ft) |
Description | COAX CBL TNC TO TNC 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1200.0" (30.5m) 100.0' |
Style TNC to TNC | Cable Type LMR 400 |
1st Connector TNC Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,02000 € | 212,02 € |
| 10 | 202,38700 € | 2.023,87 € |
| 25 | 192,74880 € | 4.818,72 € |
| Unit Price without VAT: | 212,02000 € |
|---|---|
| Unit Price with VAT: | 252,30380 € |

