
LMR-400-TM-UM(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-UM(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-UM(QTY:80M) |
Description | COAX CBL TNC TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF LMR 400 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,90000 € | 633,90 € |
| 10 | 581,81400 € | 5.818,14 € |
| 25 | 531,94360 € | 13.298,59 € |
| Unit Price without VAT: | 633,90000 € |
|---|---|
| Unit Price with VAT: | 754,34100 € |

