
LMR-400-TM-SF(QTY:45M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-SF(QTY:45M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-SF(QTY:45M) |
Description | COAX CBL TNC TO SMA 147.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1771.7" (45.0m) 147.6' |
Style TNC to SMA | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,33000 € | 376,33 € |
| 10 | 345,40200 € | 3.454,02 € |
| 25 | 315,79560 € | 7.894,89 € |
| Unit Price without VAT: | 376,33000 € |
|---|---|
| Unit Price with VAT: | 447,83270 € |

