
LMR-400-TM-NFBH(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-NFBH(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-NFBH(QTY:9ft) |
Description | COAX CBL TNC TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 € | 58,79 € |
| 10 | 56,11500 € | 561,15 € |
| 25 | 53,44320 € | 1.336,08 € |
| Unit Price without VAT: | 58,79000 € |
|---|---|
| Unit Price with VAT: | 69,96010 € |

